- RS Stock No.:
- 218-0209
- Mfr. Part No.:
- PHC13700
- Brand:
- Celduc
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
42 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$11.30
(exc. GST)
$13.00
(inc. GST)
Units | Per unit |
1 - 9 | $11.30 |
10 - 24 | $11.02 |
25 + | $10.82 |
- RS Stock No.:
- 218-0209
- Mfr. Part No.:
- PHC13700
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Magnetically-controlled proximity sensors
Miniature reed sensors for PCBs.
2 versions:
- PHA ''normally open'' 2 pins,
- PHC ''inverter'' 3 pins.
2 versions:
- PHA ''normally open'' 2 pins,
- PHC ''inverter'' 3 pins.
Specifications
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NO/NC |
Terminal Type | Through Hole |
Maximum Current | 500mA |
Maximum AC Voltage | 48V |
Maximum DC Voltage | 100V |
Switching Frequency | 150Hz |
Contact Resistance | < 150mΩ |
Total Length | 23.12mm |
Length | 23.12mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Width | 4.2mm |
Depth | 4.2mm |
Dimensions | 23.12 x 4.2 x 4.2mm |