TE Connectivity End Cap Clear, Semi-Rigid Polyolefin Adhesive Lined, 10.85mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

End Caps 4:1

Specially designed to provide mechanical and environmental protection of stubs and splices in electrical harnesses and also ideal for sealing off cable ends. Clear cap allows see through inspection, black caps are flame retardant.

Thick adhesive-lining forms an effective barrier against fluids & moisture
4:1 shrink ratio allows a few sizes to cover a wide range of splice and component diameters
Mechanically tough jacket provides strain relief and abrasion protection
Range; -40°C to +105°C. min recovery 100°C
100 per bag.

Approvals

UL recognised component

Approvals

UL Listed (E85381)

Specifications
Attribute Value
Type End Cap
Inside Diameter Primary 10.85mm
Adhesive Lined Yes
Material Semi-Rigid Polyolefin
Shrink Temperature +100°C
Colour Clear
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Shrunk Diameter Primary 2.41mm
Discontinued product