- RS Stock No.:
- 323-2339
- Mfr. Part No.:
- 05118014001
- Brand:
- Wera
18 in Global stock for delivery within 7 working day (+3 days for regional areas).
186 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$9.25
(exc. GST)
$10.64
(inc. GST)
Units | Per unit |
1 + | $9.25 |
- RS Stock No.:
- 323-2339
- Mfr. Part No.:
- 05118014001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
2035 Screwdriver for slotted screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque
a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for slotted screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Anti-roll feature and swivel cap for rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Anti-roll feature and swivel cap for rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
2035 Screwdriver for slotted screws for electronic applications, 0.80 x 4 x 80 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Precision Screwdriver |
Tip Type | Slotted |
Tip Size | 4 mm |
Blade Length | 80 mm |
Blade Finish | Matt Nickel |