- RS Stock No.:
- 323-8775
- Mfr. Part No.:
- EDMC-4/7-15
- Brand:
- Brady
9 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Bag of 500
$150.02
(exc. GST)
$172.52
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $150.02 | $0.30 |
*price indicative |
- RS Stock No.:
- 323-8775
- Mfr. Part No.:
- EDMC-4/7-15
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
DURASLEEVES markers for TLS2200 printers
Non-adhesive, repositionable and heat-transfer printed, DURASLEEVE is an ideal solution for electrical wire marking.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wire Marking Carrier |
For Use With | Wire Marking Inserts |
Carrier Width | 15mm |
Material | PVC |