Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 25.4mm Width, 25.4mm Height, 250 Qty
- RS Stock No.:
- 324-7785
- Mfr. Part No.:
- PTL-19-427
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 324-7785
- Mfr. Part No.:
- PTL-19-427
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
Product Details
TLS2200 Self - Laminating Cable Markers
Vinyl self laminating white labels allow you to mark wires and cables after cabling. Markings are protected by a covering ideal for wet and oily environments.
Features and Benefits
Self laminating
Self-extinguishing
Water and oil resistant
Abrasion and smudge resistance
Applications include: Panel identification, voice/data identification, wire and cable marking
Compatible with TLS 2200, TLS-PC Link, BMP71 printers
Self-extinguishing
Water and oil resistant
Abrasion and smudge resistance
Applications include: Panel identification, voice/data identification, wire and cable marking
Compatible with TLS 2200, TLS-PC Link, BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 25.4mm |
Label Width | 25.4mm |
Label Quantity | 250 |
Background Colour | Transparent/White |
Series | B-427 Self-laminating Vinyl |
Material | Vinyl |
Works With Printer Models | BMP71, TLS 2200, TLS-PC Link |