Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 25.4mm Width, 101.6mm Height, 100 Qty
- RS Stock No.:
- 324-7814
- Mfr. Part No.:
- PTL-23-427
- Brand:
- Brady
3 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Box of 100
$114.09
(exc. GST)
$131.20
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $114.09 | $1.141 |
5 + | $93.89 | $0.939 |
*price indicative |
- RS Stock No.:
- 324-7814
- Mfr. Part No.:
- PTL-23-427
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TLS2200 Self - Laminating Cable Markers
Vinyl self laminating white labels allow you to mark wires and cables after cabling. Markings are protected by a covering ideal for wet and oily environments.
Features and Benefits
Self laminating
Self-extinguishing
Water and oil resistant
Abrasion and smudge resistance
Applications include: Panel identification, voice/data identification, wire and cable marking
Compatible with TLS 2200, TLS-PC Link, BMP71 printers
Self-extinguishing
Water and oil resistant
Abrasion and smudge resistance
Applications include: Panel identification, voice/data identification, wire and cable marking
Compatible with TLS 2200, TLS-PC Link, BMP71 printers
The Brady B-427 is a thermal transfer printable translucent vinyl tape. It is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 also has outstanding water and oil resistance. It has adhesion to stainless steel and polypropylene
Tensile strength and elongation : 12 lbs/in (210 N/100 mm), 152%, 11 lbs/in (193 N/100 mm), 195%
UV light resistance : No visible effect
High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional
UV light resistance : No visible effect
High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 101.6mm |
Label Width | 25.4mm |
Label Quantity | 100 |
Background Colour | Transparent/White |
Series | B-427 Self-laminating Vinyl |
Material | Vinyl |
Works With Printer Models | BMP61, BMP71, M611, TLS-PC LINK |