Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 25.4mm Width, 38.1mm Height, 250 Qty
- RS Stock No.:
- 364-9658
- Mfr. Part No.:
- PTL-31-427-YL
- Brand:
- Brady
3 in Global stock for delivery within 7 working day (+3 days for regional areas).
16 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) 1 Box of 250
$189.84
(exc. GST)
$218.32
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $189.84 | $0.759 |
*price indicative |
- RS Stock No.:
- 364-9658
- Mfr. Part No.:
- PTL-31-427-YL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TLS 2200 self-laminating printer labels
Vinyl self-laminating labels allow marking of wires and cables after cabling. The marking is protected by a covering.
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 38.1mm |
Label Width | 25.4mm |
Label Quantity | 250 |
Background Colour | Transparent/Yellow |
Series | B-427 Self-laminating Vinyl |
Material | Vinyl |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |