Omron DPDT Non-Latching Relay PCB Mount, 12V Coil

  • RS Stock No. 386-1634
  • Mfr. Part No. MY2 AC12 BY OMB
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Omron MY2 Series

A range of plug-in general purpose DPDT switching relays.

Selection Guide
Omron part no. Coil voltage Coil resistance Coil power RS stock no.
MY2 AC12 BY OMB 12 Vac (46 Ω) 1.2VA 386-1634
MY2 DC100/110 BY OMB 105 Vdc 11,000 Ω 0.9W 386-1662
MY2 DC12 BY OMB 12 Vdc 160 Ω 0.9W 386-1678
MY2N DC12 BY OMB 12 Vdc 160 Ω 0.9W 386-1729

Approvals

UL, CSA

Specifications
Attribute Value
Coil Voltage 12 V
Coil Resistance 46 Ω
Contact Configuration DPDT
Mounting Type PCB Mount
Terminal Type PCB Pin
Length 28mm
Height 36mm
Maximum Switching Power AC 2.5 kVA
Depth 21.5mm
Maximum Switching Power DC 300 W
Discontinued product