- RS Stock No.:
- 390-1833
- Mfr. Part No.:
- 3842523583
- Brand:
- Bosch Rexroth
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$46.24
(exc. GST)
$53.18
(inc. GST)
Units | Per unit |
1 - 24 | $46.24 |
25 - 49 | $44.40 |
50 + | $42.55 |
- RS Stock No.:
- 390-1833
- Mfr. Part No.:
- 3842523583
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Connecting Component, Foundation Bracket Type, 9000N Maximum Force - MGE Series - 3842523583
Give support to your shelving units with this foundation bracket from Bosch Rexroth. It lets you join your structure to a flat surface using M8-sized screws, making installation a cinch. As it can handle forces up to 9000N, it won't buckle under the weight of heavy-duty loads. As the connector's compatible with a groove size of 10mm, it fits right in with many standard parts. The aluminium body is resistant to corrosion and wear, making it just the thing for use in harsh industrial environments.
Features & Benefits
• Doesn't need profile finishing, saving you time and effort
• Centering lugs hold firm against turning, stopping disruption from movement
• Centering lugs hold firm against turning, stopping disruption from movement
Applications
• Distribution centres
• Manufacturing facilities
• Construction sites
• Manufacturing facilities
• Construction sites
Can I use this bracket around electronic components?
Yes, the product is ESD-safe, so it won't cause static discharge that could damage your sensitive devices.
Specifications
Attribute | Value |
---|---|
Connector Type | Foundation Bracket |
Fits Groove Size | 10mm |
Fits Strut Profile | 45 mm |
Thread Size | M8 |
Material | Aluminium |
Structural Element Type | Connector Bracket & Joint |
Length | 180mm |
Product Family | Bosch Rexroth |
Product System | MGE |