Hirose HR30 Series, Cable Mount Miniature Connector Socket, 10 Way, 2A, IP67

  • RS Stock No. 426-5661
  • Mfr. Part No. HR30-7J-10PC
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

HR 30 Series

Small lightweight waterproof plastic connector
Easy to operate push-pull lock
Easy cable clamping provided by integral strain relief sleeves
Plug can be locked from wherever you hold it
Guide ribs provided for reliable insertion guidance

//media.rs-online.com/t_line/L426558-06.gif

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Specifications
Attribute Value
Gender Female
Number of Contacts 10
Series HR30
Body Orientation Straight
Contact Material Brass, Phosphor Bronze
IP Rating IP67
Contact Plating Gold
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 2A
Voltage Rating 30 V ac
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Discontinued product