Mitsubishi Alpha 2 PLC Starter Kit,, 24 V dc, 8 x Input, 6 x Output With Display

  • RS Stock No. 443-3820
  • Mfr. Part No. ALPHA 2 IN A BOX 14
  • Manufacturer Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Starter Kit

Based around a dc powered controller, this kit enables a new user to get 'up and running'
Containing all the essential items to use and discover the power of the Alpha 2
Significant cost saving when compared with contents bought separately

Mitsubishi Alpha 2

ALPHA 2 is an enhanced version of the existing ALPHA, achieving solutions that were not previously possible. With many powerful new features, it is ideal for building and smaller industrial automation applications. Key enhancements include a tripling of program capacity to 200 function blocks, two 1kHz high speed counters, an enlarged LCD display, I/O expansion options, extended operating temperature range and a second communications port.

Specifications
Attribute Value
Series Alpha 2
Supply Voltage 24 V dc
Output Type Relay
Number of Outputs 6
Input Type Analogue, Digital
Number of Inputs 8
Mounting Type DIN Rail
Communication Port Type RS232C
Display Included Yes
Termination Type Screw
Programming Interface AS-I
Module Type Logic Control Module
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Output Current 8 A
On back order for despatch 30/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 771.16
(exc. GST)
$ 886.83
(inc. GST)
units
Per unit
1 +
$771.16
Related Products
Datalogger kit with one integral temperature/RH measurement data ...
Description:
Datalogger kit with one integral temperature/RH measurement data logger.Ideal for many applications including food, pharmaceutical and chemical industries, building services, production processes and heating, ventilating and air conditioning systems,The N2013 data logger kits packages a N2013 integral ...
Starter kits for contractors and network technicians who ...
Description:
Starter kits for contractors and network technicians who install and maintain fibre links. Available in singlemode or multimode configurations, quickly verify optical loss and power levels at 850 and 1300nm or 1310 and 1550nm. Add additional sources, microscopes, and VFL ...
Maximize the performance of your machine!With Eco. Struxure ...
Description:
Maximize the performance of your machine!With Eco. Struxure Machine ™ you can reduce your time to market thanks to new, user-friendly development software. With the new control platform, you achieve incomparable network capability, because a web server is usually preinstalled. ...
The STG-650 CAN is a highly integrated programmable ...
Description:
The STG-650 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor. With it is cutting edge features the STG-650 CAN opens up completely new application fields with space ...