ABB B Range B7 3 Pole Contactor, 3NO, 9 A, 5.5 kW, 127 V ac Coil

  • RS Stock No. 445-0869
  • Mfr. Part No. GJL1311001R8104
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Mini Contactors

One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms

Specifications
Attribute Value
Coil Voltage 127 V ac
Number of Poles 3
Contact Current Rating 9 A
Power Rating 5.5 kW
Range B Range
Series B7
Normal State Configuration 3NO
Contact Voltage Rating 690 V ac
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Depth 46.5mm
Length 57.5mm
Width 52.5mm
Discontinued product