Seaward 308A914 Portable Appliance Tester Cartridge, For Use With Seaward Test n Tag Printer

  • RS Stock No. 475-1409
  • Mfr. Part No. 308A914
  • Manufacturer Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Test 'n' Tag PAT Label printer

The Test 'n' Tag PAT label system prints durable synthetic tags immediately after the Portable Appliance test. It replaces the need for handwriting any test labels and saves time by fully automating the PAT testing process.
Designed to work with the Seaward Europa Plus, Supernova Plus and Supernova Xe PAT testers.

Compact thermal transfer printer
Portable and lightweight
Security and accuracy of information is assured as test details are direct from the tester's memory
Own company name can be customised onto the labels.
Label design includes a barcode, asset number, test date and next test date
Label size approx. 6cm long and 2cm wide
Industrial tape cartridges 25.4mm wide by 12m long are available separately
Dimensions (LxWxH): 152 x 95 x 100
For Compatible black on yellow tape cartridge, RS Stock No. 475-1409, black on white RS Stock No. 539-0998

Description stock no.
Test 'n' Tag Printer 456-1256
(Aus/Nz) 482-6682
Black on yellow tape cartridge 475-1409
Black on white tape cartridge 539-0998

Note

Options of printer with UK or Aus/Nz mains lead

Supplied with

Seaward serial port lead and 14Vdc 1.6A mains adaptor

Specifications
Attribute Value
Accessory Type Cartridge
For Use With Seaward Test n Tag Printer
230 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 110.77
(exc. GST)
$ 127.39
(inc. GST)
units
Per unit
1 +
$110.77
Related Products
Compact and robustKeeps the label intact and dirt ...
Description:
Compact and robustKeeps the label intact and dirt free until removal or replacementBDST1 - lugged for use with 1.5mm2 cablesLabel size 42 x 26 mm.
Power up 10A, 16A, 20A and 32A appliances ...
Description:
Power up 10A, 16A, 20A and 32A appliances for a leakage test. Results are displayed on the LCD display with actial leakage reading in mA. Safe testing of three phase appliancesLCD displays leakage measurement in mAConnects to portable appliance tester ...
The ProTag PAC-TPL 3 phase leakage adaptor provides ...
Description:
The ProTag PAC-TPL 3 phase leakage adaptor provides users of the Seaward PAC3760 Plus (712-6020) with the capability of powering up 10A, 16A, 20A and 32A appliances and conducting out a leakage current test.The test results are displayed on the ...
Log Book is designed for easy recording of ...
Description:
Log Book is designed for easy recording of test results. Plastic covered for extra protection, it features 100 pages for recording details of appliances and test data.