- RS Stock No.:
- 482-2652
- Mfr. Part No.:
- 0 470 01
- Brand:
- Legrand
24 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$240.14
(exc. GST)
$276.16
(inc. GST)
Units | Per unit |
1 - 5 | $240.14 |
6 - 11 | $235.17 |
12 + | $229.56 |
- RS Stock No.:
- 482-2652
- Mfr. Part No.:
- 0 470 01
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand DIN Rail Power Supply
The Legrand DIN rail single-phase filtered rectified power supply has input voltage ranging between 230VAC and 400VAC. This power supply consists of a safety transformer with interference filtering and capacitors in the operational range. It is supplied with an insulated coupling bar for a fast connection between the earth terminals up to 15A. This power supply has an output current rating of 1A at 12VDC output voltage.
Features and Benefits
Green LED for status indication
Input/output isolation
Integral output protection fuse
Maximum operation temperature of 60°C
Power rating is up to 12W
Ripple factor and noise is less than 3%
Twin output terminals for ease of connection
Easy to read - laser engraved label with international conformity symbols
Input/output isolation
Integral output protection fuse
Maximum operation temperature of 60°C
Power rating is up to 12W
Ripple factor and noise is less than 3%
Twin output terminals for ease of connection
Easy to read - laser engraved label with international conformity symbols
Applications
Industrial environments
ITE commercials
ITE commercials
Certifications
CAN
CSA certified
EN
IEC
UL approved
CSA certified
EN
IEC
UL approved
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 12V dc |
Output Current | 1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 12W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 88mm |
Width | 68mm |
Depth | 98mm |
Maximum Temperature | +60°C |
Ripple And Noise | ±3% |
Mounting Type | DIN Rail Mount |