- RS Stock No.:
- 482-3043
- Mfr. Part No.:
- 0 470 03
- Brand:
- Legrand
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$875.88
(exc. GST)
$1,007.26
(inc. GST)
Units | Per unit |
1 - 9 | $875.88 |
10 - 49 | $860.54 |
50 + | $838.22 |
- RS Stock No.:
- 482-3043
- Mfr. Part No.:
- 0 470 03
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
12 to 360W Linear, Filtered 0470 Series
230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 12V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230 V ac → 400V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Height | 105mm |
Width | 105mm |
Depth | 115mm |
Maximum Temperature | +60°C |
Ripple And Noise | ±3% |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |