- RS Stock No.:
- 490-8756
- Mfr. Part No.:
- LLS2A102MELZ
- Brand:
- Nichicon
- RS Stock No.:
- 490-8756
- Mfr. Part No.:
- LLS2A102MELZ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 940 μA |
Tolerance | ±20% |
Ripple Current | 2.02A |
Series | LS |