- RS Stock No.:
- 490-8778
- Mfr. Part No.:
- LLS2A222MELA
- Brand:
- Nichicon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 490-8778
- Mfr. Part No.:
- LLS2A222MELA
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | LS |
Tolerance | ±20% |
Leakage Current | 1400 μA |
Ripple Current | 3.21A |