- RS Stock No.:
- 490-8807
- Mfr. Part No.:
- LLS2A472MELB
- Brand:
- Nichicon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 490-8807
- Mfr. Part No.:
- LLS2A472MELB
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 2050 μA |
Tolerance | ±20% |
Ripple Current | 5.26A |
Series | LS |