- RS Stock No.:
- 490-8829
- Mfr. Part No.:
- LLS2D221MELY
- Brand:
- Nichicon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 490-8829
- Mfr. Part No.:
- LLS2D221MELY
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 20 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 1.19A |
Tolerance | ±20% |
Series | LS |
Leakage Current | 620 μA |