- RS Stock No.:
- 490-8835
- Mfr. Part No.:
- LLS2D331MELZ
- Brand:
- Nichicon
8 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.75
(exc. GST)
$6.61
(inc. GST)
Units | Per unit |
1 - 99 | $5.75 |
100 - 249 | $5.58 |
250 - 999 | $5.42 |
1000 + | $5.26 |
- RS Stock No.:
- 490-8835
- Mfr. Part No.:
- LLS2D331MELZ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors LS Series 85°C
Snap-In terminal type with 10mm mounting pitch
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance with rated ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 770 μA |
Ripple Current | 1.51A |
Tolerance | ±20% |
Series | LS |