- RS Stock No.:
- 493-6846
- Mfr. Part No.:
- FX-S.61C 2M
- Brand:
- Vega
Discontinued product
- RS Stock No.:
- 493-6846
- Mfr. Part No.:
- FX-S.61C 2M
- Brand:
- Vega
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
VEGAFLEX 61 Guided Microwave Radar Level Transmitter
IP66 rated
Measuring range up to 10m
Unaffected by temperature, vacuum, pressure, vapours, gases, dust, foam or build-up
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Also requires : Single stainless steel 10m long (Ø4mm) suspension cable (item 493-6830) with gravity weight, or 2m (Ø6mm) rod (item 493-6846) providing measurement to the vessel bottom (both can be shortened as required)
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit see 493-6868 and 468-3508)
2-wire (20 to 36V loop powered) technology; HART protocol with universal commands
Output signal: 0//4 to 20mA (HART)
3/4in. BSP mount
Vessel pressure: -1 to +4 bar
Housing material: PBT
Transducer material: 316 stainless steel, PCTFE Viton seals
Cable entries: 2 x M20
Simple calibration
Measuring range up to 10m
Unaffected by temperature, vacuum, pressure, vapours, gases, dust, foam or build-up
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Also requires : Single stainless steel 10m long (Ø4mm) suspension cable (item 493-6830) with gravity weight, or 2m (Ø6mm) rod (item 493-6846) providing measurement to the vessel bottom (both can be shortened as required)
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit see 493-6868 and 468-3508)
2-wire (20 to 36V loop powered) technology; HART protocol with universal commands
Output signal: 0//4 to 20mA (HART)
3/4in. BSP mount
Vessel pressure: -1 to +4 bar
Housing material: PBT
Transducer material: 316 stainless steel, PCTFE Viton seals
Cable entries: 2 x M20
Simple calibration
Note
2m rod is suitable for liquids only
Specifications
Attribute | Value |
---|---|
Device Type | Radar |
Body Material | PBT |
Maximum Current | 20 mA |
Maximum Pressure | 4bar |