- RS Stock No.:
- 606-0519
- Mfr. Part No.:
- UP6631F
- Brand:
- Uvex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Pair
$7.32
(exc. GST)
$8.42
(inc. GST)
Pair(s) | Per Pair |
1 - 6 | $7.32 |
7 - 14 | $7.09 |
15 - 39 | $6.88 |
40 - 199 | $6.67 |
200 + | $6.47 |
- RS Stock No.:
- 606-0519
- Mfr. Part No.:
- UP6631F
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Unipur
These knitted safety gloves are extremely lightweight and flexible, offering outstanding dexterity and making them suitable for precision and fine assembly work.
High abrasion and tear resistance
Good mechanical strength
Palm and fingertips are polyurethane coated
Colour: grey with grey coating
Good mechanical strength
Palm and fingertips are polyurethane coated
Colour: grey with grey coating
Standards
EN388 4141
Uvex
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Dyneema |
Main Colour of Glove | Grey |
Glove Coating | Nitrile |
Number of Gloves | 2 |