- RS Stock No.:
- 612-9725
- Mfr. Part No.:
- 3SB2227-0AC01
- Brand:
- Siemens
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
11 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$136.29
(exc. GST)
$156.73
(inc. GST)
Units | Per unit |
1 + | $136.29 |
- RS Stock No.:
- 612-9725
- Mfr. Part No.:
- 3SB2227-0AC01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
3SB2 - Illuminated pushbutton
Illuminated Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Integrated lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
With flat press stud
N/O or N/C contact block
Integrated lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Note
Approvals
CE
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Push Button Style | Round |
IP Rating | IP65 |
Series | 3SB2 |
Push Button Material | Plastic |
Manufacturer Part No. | 3SB2227-0AC01 |
Body Material | Plastic |
Terminal Type | Quick Connect |
Minimum Operating Temperature | -25°C |
Maximum AC Voltage | 250V |
Maximum Operating Temperature | +70°C |