Microchip 16 bit Development Kit DM330021

  • RS Stock No. 660-1268
  • Mfr. Part No. DM330021
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

dsPICDEM MCLV Development Board

The dsPICDEM™ MCLV Development Board provides a method of evaluating and developing sensored or sensorless Brushless DC (BLDC) and permanent magnet synchronous motor control applications

Features and Benefits:

MCLV supports SOIC28 & 100-pin Plug-In-Modules (PIM) with dsPIC33F devices (RS 660-1268)
MCLV-2 supports SOIC28 & 100-pin Plug-In-Modules (PIM) with dsPIC33F & dsPIC33E devices (RS 798-9578)
The board is capable of controlling BLDC motors rated up to 48V @ 15A
Multiple serial communication channels: USB, CAN, LIN and RS-232

Applications:

The dsPICDEM MCLV board can be used in many applications where a brushless motor or magnet sync motor need to be controlled, such as:

  • Power tools

  • Sewing machines

  • Toys

  • Electronic locks

  • Low-cost drones

Whats in the box?

  • 1x dsPICDEM MCLV-2 Development board

  • 1x dsPIC33EP256MC506 Internal OpAmp PIM

  • 2x Matrix boards to config the MCLV-2 – Internal & external

Supplied with

dsPIC33FJ32MC204 PIM (MCLV board)
dsPIC33EP256MC506 PIM (MCLV-2 board)

dsPIC® Development Tools

Specifications
Attribute Value
Classification Development Kit
Technology 16 bit
Discontinued product