- RS Stock No.:
- 667-0315
- Mfr. Part No.:
- 2615S456JC
- Brand:
- Dremel
8 in Global stock for delivery within 1 working day (+3 days for regional areas).
66 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) 1 Box of 5
$22.05
(exc. GST)
$25.36
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $22.05 | $4.41 |
*price indicative |
- RS Stock No.:
- 667-0315
- Mfr. Part No.:
- 2615S456JC
- Brand:
- Dremel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dremel Abrasive Disc, 35,000rpm Maximum Speed, Pack of 5 - EZ SpeedClic Series - 2615S456JC
Add the finishing touch to the surface of an object using this abrasive disc from Dremel. You can use it to cut, grind and smooth an item to get it in tip-top shape. This disc comes supplied with a mandrel that keeps its centre steady as it rotates for enhanced control and safety. As the mandrel uses the patented SpeedClic quick-change system, you can fix it to your disc in a jiffy using a simple pull-turn-click method. The product's tough glass fibre-reinforced housing means it stands up to impact and heat in heavy-duty tasks.
Features & Benefits
• Maximum speed of 35,000rpm for rapid cutting
• Supplied in a pack of five, so you'll have plenty in stock
• Thickness of 1.12mm for reduced risk of wear and tear
• Metal insert in bore withstands abrasion and wear
• Supplied in a pack of five, so you'll have plenty in stock
• Thickness of 1.12mm for reduced risk of wear and tear
• Metal insert in bore withstands abrasion and wear
Applications
• Manufacturing industry
• Automotive engineering
• Oil and gas plants
• Automotive engineering
• Oil and gas plants
What type of abrasive does this disc use?
The abrasive is made from tough silicon carbide that delivers thermal conductivity to help prevent heat buildup.
How big is this disc?
It has a broad diameter of 38mm, so it covers plenty of surface area to help you finish your task quickly.
Specifications
Attribute | Value |
---|---|
Disc Type | Cutting Disc |
Disc Diameter | 38mm |
Thickness | 1.12mm |
Abrasive Material | Silicon Carbide |
Bore Size | 3.2mm |
Number in Pack | 5 |
Maximum Safe Speed | 35000rpm |
Material Cut | Aluminium, Cast Iron, Copper, Hardened Steel |
Disc Shape | Round |