- RS Stock No.:
- 680-3458
- Mfr. Part No.:
- 9-1437539-2
- Brand:
- TE Connectivity
On back order for despatch 28/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$9.852
(exc. GST)
$11.33
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $9.852 | $49.26 |
10 + | $9.61 | $48.05 |
*price indicative |
- RS Stock No.:
- 680-3458
- Mfr. Part No.:
- 9-1437539-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity 800 Series Open Frame DIP Socket Connectors
800 Series DIP socket connectors with a standard profile, ladder style open frame and 2.54mm centreline. These 800 series PCB through hole mount DIP sockets have gold plated stamped and formed contacts and a 2.67mm height above the PCB.
Stock number 680-1528 is 16 way and has 7.62mm row to row spacing
Stock number 680-3458 is 28 way and has 15.24mm row to row spacing
Stock number 680-1528 is 16 way and has 7.62mm row to row spacing
Stock number 680-3458 is 28 way and has 15.24mm row to row spacing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 3A |
Orientation | Vertical |
Length | 35.56mm |
Width | 4.57mm |
Depth | 17.78mm |
Dimensions | 35.56 x 4.57 x 17.78mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Housing Material | PET |
Contact Material | Beryllium Copper |