Murata Power Solutions OKY DC-DC Converter, 0.75 → 5.5V dc/ 3A Output, 8.3 → 14 V dc Input, 15W, Surface
- RS Stock No.:
- 689-4713
- Mfr. Part No.:
- OKY-T/3-D12P-C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 689-4713
- Mfr. Part No.:
- OKY-T/3-D12P-C
- Brand:
- Murata Power Solutions
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 3A & 15A Single Output Regulated Non-Isolated DC-DC Converter - OKY Series
Non-isolated (PoL) module
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package
Note
Standards
UL/EN/IEC 60950-1
Standards
UL/EN/IEC 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 5.5V dc |
Input Voltage Range | 8.3 → 14 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | 3A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Depth | 7mm |
Length | 20.8mm |
Width | 11.9mm |
Series | OKY |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |