- RS Stock No.:
- 702-7932
- Mfr. Part No.:
- 34902A
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 702-7932
- Mfr. Part No.:
- 34902A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Data Acquisition Multiplexer, 16 Channels, 10MHz Bandwidth - 34902A
Dreaming of speedy signal transmission on your data acquisition systems? Let this multiplexer from Keysight Technologies make it a reality. Thanks to integrated reed relays, it can achieve a high scanning speed of 250 channels per second. This means it can read inputs at the drop of a hat, helping to increase productivity. Its 16-channel design gives this multiplexer the power to assess multiple devices at the same time, making it a versatile piece of kit.
Rated load switch life of 100,000 operating cycles for long-term performance
Broad operating temperature range between 0°C and +55°C for use in challenging settings
Maximum switching voltage of 300V for use in low-voltage applications
Supports two and four-wire scanning for versatility
Broad operating temperature range between 0°C and +55°C for use in challenging settings
Maximum switching voltage of 300V for use in low-voltage applications
Supports two and four-wire scanning for versatility
Applications
Automotive workshops
Electrical laboratories
Measurement and instrumentation
Electrical laboratories
Measurement and instrumentation
What signal types can I read with this multiplexer?
With this versatile unit, you can take temperature, voltage (AC and DC) and resistance readings. It can also assess frequency and period signals. Be sure to use a shunt resistor if you want to use it for current measurements.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Accessory Type | 16-Channel Multiplexer |
For Use With | Data Acquisition & Switch Unit |