Harting M12 to M12 Cable assembly

  • RS Stock No. 707-3847
  • Mfr. Part No. 21034152404
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

HAN® M12 System cables, A-coded, male straight to female straight or right angled

HAN® M12 System cables ready-to-use for the quick wiring of sensors and actuators.

System cables with M12 Circular female to male IP 67 connectors
Cable: Halogen free, conductors 4 x 0.34 mm², outer diameter approximately 4.7 mm
Stock numbers 707-3831 , 707-3834 , 707-3838 , 707-3847 , and 707-3840 have straight male and female connectors
Stock numbers 707-3844 , 707-3853 , 707-3856 , 707-3850 , and 707-3869 have straight male and right angled female connectors

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Specifications
Attribute Value
Connector A M12
Connector B M12
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Connector A Housing Gender Socket
Connector B Housing Gender Plug
Discontinued product