- RS Stock No.:
- 720-5791
- Mfr. Part No.:
- 35150-0400
- Brand:
- Molex
On back order for despatch 03/01/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.805
(exc. GST)
$0.926
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.805 | $8.05 |
200 - 740 | $0.794 | $7.94 |
750 - 2990 | $0.775 | $7.75 |
3000 - 5990 | $0.756 | $7.56 |
6000 + | $0.424 | $4.24 |
*price indicative |
- RS Stock No.:
- 720-5791
- Mfr. Part No.:
- 35150-0400
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
VersaBlade Hybrid Housings, 35150, 35180 and 35965 Series
These VersaBlade hybrid housings support four types of terminals, see stock number 720-5861 typical, with a positive lock and polarization features to give secure correct mating. The housing material is UL 94V-0 for safety.
For VersaBlade Terminal Position Assurance (TPA) secondary locks see stock number 720-5772 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex VersaBlade Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 6.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | VersaBlade |
For Use With | Wire-to-Wire VersaBlade Hybrid Plug |
Body Orientation | Straight |
Length | 16.8mm |
Width | 18.4mm |
Housing Material | PBT |