RS PRO 22 bar Steel Thermostatic Steam Trap, 1/2 in BSP Female

  • RS Stock No. 720-9248
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Thermostatic Air Vent

With excellent air discharge and simple and compact design these thermostatic steam traps and air eliminators are designed for use on process equipment such as kettle cookers, sterilizers, food, chemical and laundry equipment.

Connections are female screwed
Modulating discharge
Discharges condensate close to steam temperature
Thermostats for different subcooling (5ºK to 30ºK)
Excellent air discharge
Simple and compact design
RS 7209239 operates on saturated steam
RS 7209248 operates on moderate super-heated steam

Note

RS stock no. 720-9248 has a built-in strainer and operates on moderate superheated steam

Air Vents

Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.

Specifications
Attribute Value
Trap Type Thermostatic
Connection 1/2 in BSP Female
Orientation Horizontal
Maximum Working Pressure 22 bar
Maximum Temperature +250°C
Body Material Steel
Gasket Material Graphite
Connection Gender Female
Connection Size 1/2in
Thread Standard or Connection Type BSP
Discontinued product