- RS Stock No.:
- 725-9527
- Mfr. Part No.:
- HygroClip HC2-S
- Brand:
- Rotronic Instruments
Discontinued product
- RS Stock No.:
- 725-9527
- Mfr. Part No.:
- HygroClip HC2-S
- Brand:
- Rotronic Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
HL-NT2-DP Intelligent Humidity and Temperature Logger with Probe
Advanced stand-alone humidity and temperature logger with high capacity flash card memory and LC display
Logger operating ranges: -10…60 °C, 0…100 % rh
Measurement range of probe: -50…100 °C, 0…100 % rh
Easy to program, includes a charting function
Logging interval is configurable from 5s
Real-time clock for data acquisition
Dew point or other parameter also available
Large LC display and key pad
Measurements may viewed graphically on a PC
Interchangeable probe, extension cables available
Measurement range of probe: -50…100 °C, 0…100 % rh
Easy to program, includes a charting function
Logging interval is configurable from 5s
Real-time clock for data acquisition
Dew point or other parameter also available
Large LC display and key pad
Measurements may viewed graphically on a PC
Interchangeable probe, extension cables available
Note
Supplied with
9V PP3 alkaline battery, HC2-S high accuracy probe (fitted), instructions
Pico HumidiProbe PC Based Humidity and Temperature Data Logger
Specifications
Attribute | Value |
---|---|
Accessory Type | Probe |
For Use With | LOG-HC2 Data Logger |