- RS Stock No.:
- 768-9782
- Mfr. Part No.:
- APC 8750
- Brand:
- VIA Technologies
Discontinued product
- RS Stock No.:
- 768-9782
- Mfr. Part No.:
- APC 8750
- Brand:
- VIA Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APC 8750 Android Neo-ITX Personal Computer
The APC single-board computer runs a custom Android operating system, built for keyboard and mouse input. A basic selection of applications is preinstalled. Also included is a full set of consumer I/O ports, enabling APC to connect to your PC monitor or TV. Getting Started guide, Engineering Resources including OS updates available online at: http://apc.io/
800MHz ARM1176JZF-core processor
512MB DDR3 SDRAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
10/100 Ethernet RJ45 socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9Vdc power socket (Centre pin positive)
Alternative +12Vdc 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases
512MB DDR3 SDRAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
10/100 Ethernet RJ45 socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9Vdc power socket (Centre pin positive)
Alternative +12Vdc 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases
RS Product Codes
Supplied with
I/O socket cover panel