- RS Stock No.:
- 773-4454
- Mfr. Part No.:
- 6800
- Brand:
- 3M
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$460.64
(exc. GST)
$529.74
(inc. GST)
Units | Per unit |
1 - 4 | $460.64 |
5 - 9 | $447.75 |
10 - 39 | $429.32 |
40 + | $417.35 |
- RS Stock No.:
- 773-4454
- Mfr. Part No.:
- 6800
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M 6700 / 800 / 900 Series Full Face Masks
From 3M, the these full mask respirators are a reliable and convenient solution to potentially hazardous work environments. Highly versatile, the masks can be used wherever there is a danger of harmful particulates, vapours or fluid splashback.
The mask features full-face coverage with a unique center adapter to direct exhaled breath and moisture downward. The filters are easily attached and replaced thanks to their bayonet fitting, and are also conveniently shaped to allow an unobstructed field of view.
For use with 3M™ Cartridges 6000 Series; 3M™ Filters 2000, 2200, 7000 or 5000 Series; or 3M™ Dual Airline Systems against a variety of gases, vapors and particulate hazards according to NIOSH approvals"
The mask features full-face coverage with a unique center adapter to direct exhaled breath and moisture downward. The filters are easily attached and replaced thanks to their bayonet fitting, and are also conveniently shaped to allow an unobstructed field of view.
For use with 3M™ Cartridges 6000 Series; 3M™ Filters 2000, 2200, 7000 or 5000 Series; or 3M™ Dual Airline Systems against a variety of gases, vapors and particulate hazards according to NIOSH approvals"
Features and Benefits
Reliable, convenient, compatible respiratory protection
The 3M™ Full Facepiece Reusable Respirator 6000 Series offers versatility for many environments and applications
Helps provide respiratory protection against a wide variety of gases and vapors when used with approved catridges and filters
Unique center adapter to direct exhaled breath and moisture downward
Reduces debris from depositing in the valve
Quick and easy cleaning
Large lens for wide field of view and excellent visibility
3M™ Cool Flow™ Valve for cooler, drier comfort
Lightweight, well-balanced design with silicone faceseal for enhanced comfort and durability
Air-purifying respirator (APR), supplied air (SA) and powered air-purifying respirator (PAPR) modes
The 3M™ Full Facepiece Reusable Respirator 6000 Series offers versatility for many environments and applications
Helps provide respiratory protection against a wide variety of gases and vapors when used with approved catridges and filters
Unique center adapter to direct exhaled breath and moisture downward
Reduces debris from depositing in the valve
Quick and easy cleaning
Large lens for wide field of view and excellent visibility
3M™ Cool Flow™ Valve for cooler, drier comfort
Lightweight, well-balanced design with silicone faceseal for enhanced comfort and durability
Air-purifying respirator (APR), supplied air (SA) and powered air-purifying respirator (PAPR) modes
Applications
Reliable, convenient, compatible respiratory protection
The 3M™ Full Facepiece Reusable Respirator 6000 Series offers versatility for many envrionments and applications
Helps provide respiratory protection against a wide variety of gases and vapors when used with approved catridges and filters
Unique center adapter to direct exhaled breath and moisture downward
Reduces debris from depositing in the valve
Quick and easy cleaning
Large lens for wide field of view and excellent visibility
3M™ Cool Flow™ Valve for cooler, drier comfort
Lightweight, well-balanced design with silicone faceseal for enhanced comfort and durability
Air purifying respirator (APR), supplied air (SA) and powered air purifying respirator (PAPR) modes
For use with 3M™ Cartridges 6000 Series; 3M™ Filters 2000, 2200, 7000 or 5000 Series; or 3M™ Dual Airline Systems against a variety of gases, vapors and particulate hazards according to NIOSH approvals
The 3M™ Full Facepiece Reusable Respirator 6000 Series offers versatility for many envrionments and applications
Helps provide respiratory protection against a wide variety of gases and vapors when used with approved catridges and filters
Unique center adapter to direct exhaled breath and moisture downward
Reduces debris from depositing in the valve
Quick and easy cleaning
Large lens for wide field of view and excellent visibility
3M™ Cool Flow™ Valve for cooler, drier comfort
Lightweight, well-balanced design with silicone faceseal for enhanced comfort and durability
Air purifying respirator (APR), supplied air (SA) and powered air purifying respirator (PAPR) modes
For use with 3M™ Cartridges 6000 Series; 3M™ Filters 2000, 2200, 7000 or 5000 Series; or 3M™ Dual Airline Systems against a variety of gases, vapors and particulate hazards according to NIOSH approvals
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Standards
Hostess™ S-Fold Hand Towels 6800 - 180 green, 1 ply sheets per pack (case contains 20 packs)
Green, 1 ply, S-Fold hand towels, combining quality with economy. Perfect for high-traffic areas, schools & other public facilities where keeping costs low is important. Carries the European Ecolabel. 23cm (W), compatible with 6954 & 6956.
Features and Benefits;
20 x 180 green, 1 ply sheets (4,800 total)
Perfect for busy washrooms in schools and other high-traffic public facilities
The clever S-Fold design ensures only single towels are touched by each user and dispensed each time, providing a hygienic hand drying solution whilst also reducing mess and wastage.
Carries the European Ecolabel
compatible with 6954 & 6956.
Combine consistent quality with practicality and economy
Perfect for busy washrooms in schools and other high-traffic public facilities
The clever S-Fold design ensures only single towels are touched by each user and dispensed each time, providing a hygienic hand drying solution whilst also reducing mess and wastage.
Carries the European Ecolabel
compatible with 6954 & 6956.
Combine consistent quality with practicality and economy
Compatible with;
Aquarius™ C Fold Hand Towel Dispenser 6954 - 1 x White Paper Towel Dispenser
RS stock no: 7800100
Aquarius™ Multifold Hand Towel Dispenser 6956 - 1 x White Compact Paper Towel Dispenser
Aquarius™ Multifold Hand Towel Dispenser 6956 - 1 x White Compact Paper Towel Dispenser
RS stock no: 1816557
Specifications
Attribute | Value |
---|---|
Type | Full Mask |
Size | M |
Hypoallergenic | No |
Includes Replacement Filters | No |
Series | 6800 |
Colour | Grey |