TE Connectivity Blue Solder Sleeve Maximum of 4.3mm

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

Shield Terminator Solder Sleeves

Heat shrinkable
Radiation cross-linked modified polyvinylidene fluoride
Thermoplastic meltable rings
Nickel plated copper strands please see 782-2481, 782-2484, 782-2488, 782-2497, 782-2490, 782-2494, 782-2504, 782-2507
Applications include: An environment protected shield termination on cables

Note

Parts will be marked with identification codes

Specifications
Attribute Value
Maximum Cable Diameter 4.3mm
Sleeve Length 16.5mm
Material PVDF
Colour Blue
Discontinued product