Phoenix Contact 3RS7025 Series Signal Conditioner, Frequency Input, Current, Voltage Output, 9.6 → 30V dc
- RS Stock No.:
- 785-7774
- Mfr. Part No.:
- 2902832
- Brand:
- Phoenix Contact
23 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$455.42
(exc. GST)
$523.73
(inc. GST)
Units | Per unit |
1 + | $455.42 |
- RS Stock No.:
- 785-7774
- Mfr. Part No.:
- 2902832
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Signal Conditioner, ATEX-Approved, DIN Rail Mounting - MINI MCR-SL-F-UI-NC - 2902832
Get your sensors and data acquisition system on speaking terms with this signal conditioner from Phoenix Contact. You can use it to convert analogue frequency signals from your measurement instrumentation, such as proximity sensors and temperature monitoring devices, into actionable digital data. DIP switches on the side allow you to configure the unit to suit your needs. An input range between 0.002 and 20kHZ makes it suitable for many types of signals. The conditioner also has a 'teach-in' wheel, which lets you extend this range up to 80kHZ.
ATEX approval means you can use this device in hazardous environments and explosive atmospheres, so it's right at home in mining operations, chemical production facilities and power plants. To be confident the conditioner is working as it should, you can check its operational status in a blink via the built-in red LED indicator.
ATEX approval means you can use this device in hazardous environments and explosive atmospheres, so it's right at home in mining operations, chemical production facilities and power plants. To be confident the conditioner is working as it should, you can check its operational status in a blink via the built-in red LED indicator.
Features & Benefits
• Broad supply voltage range between 9.6 and 30V DC for versatility
• DIN rail mounting for simple installation
• Fault monitoring supported for reduced downtime
• IP20 protection against accidental touch and objects larger than 12mm
• Wide operating temperature range between -20°C and +65°C for safe use in challenging environments
• DIN rail mounting for simple installation
• Fault monitoring supported for reduced downtime
• IP20 protection against accidental touch and objects larger than 12mm
• Wide operating temperature range between -20°C and +65°C for safe use in challenging environments
Specifications
Attribute | Value |
---|---|
Module Type | Frequency Converter |
Input Signal Type | Frequency |
Output Signal Type | Current, Voltage |
Input Range | 0.002 Hz → 20kHz |
Output Range | 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20mA |
Supply Voltage | 9.6 → 30V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +65°C |
Series | 3RS7025 |
Number of Channels | 1 |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Termination | Screw |