Analog Devices EVAL-AD7960FMCZ ADC Evaluation Board for AD7960

  • RS Stock No. 798-9859
  • Mfr. Part No. EVAL-AD7960FMCZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EVAL-AD7960FMCZ Evaluation Kit for AD7960 18-bit PulSAR Differential ADC

The EVAL-AD7960FMCZ Evaluation Kit is designed to demonstrate the performance of the low-power 18-bit, 5MSPS PulSAR® AD7960 Differential ADC. This board operates in conjunction with the System Demonstration Platform (SDP) Controller Board, EVAL-SDP-CH1Z. Evaluation software is provided to perform detailed analysis of the performance of AD7960.

• Full-featured evaluation board for the AD7960 device
• On-board ADR4520/ADR4540/ADR4550 buffered band-gap reference options
• On-board AD8031 reference buffer
• On-board ADA4899-1/ADA4897-1 op amp signal conditioning circuit
• On-board ADP7102, ADP7104, ADP124 and ADP2300 voltage regulators
• LVDS link to Controller Board via 160-pin FMC connector
• SMA connectors for analogue signal source
• System demonstration board compatible (EVAL-SDP-CH1Z RS 881-2952)
• PC software for control and Time/Frequency domain analyses

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7960
Kit Classification Evaluation Board
Resolution 18-bit
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 169.05
(exc. GST)
$ 194.41
(inc. GST)
units
Per unit
1 +
$169.05
Related Products
The Si53119-EK by Silicon Laboratories is a PCIe ...
Description:
The Si53119-EK by Silicon Laboratories is a PCIe clock & development kit that offers a high performance level per watt for clocking applications necessary to meet PCI Express® Gen1/2/3 standards. These clock generators and buffers have two times lower power ...
The Atmel Zig. Bit™ extension board ATZB-X-233-XPRO supports ...
Description:
The Atmel Zig. Bit™ extension board ATZB-X-233-XPRO supports the AT86RF233 +ATxmega256A3U MCU wireless module. It is used to evaluate the module and can operate stand-alone, plugged into an Xplained Pro board or wired into a developer's prototype system. The Zig. ...
The STM32746G-EVAL2 Evaluation Board is a complete demonstration ...
Description:
The STM32746G-EVAL2 Evaluation Board is a complete demonstration and development platform for the STMicroelectronics STM32F746NGH6 microcontroller, based on the high-performance ARM® Cortex®-M7 32-bit core with internal 1Mbytes Flash and 320Kbytes + 4Kbytes of backup SRAM.It features four I²C interfaces, six ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...