Thomas & Betts Braided Polyester Black Cable Sleeve, 32mm Diameter, 15m Length

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Bind-It® Wrap-around Woven Sleeving

Bind-It® wrap-around woven sleeving offers excellent protection against abrasion to cable assemblies. No heat is required to seal the ends of the sleeving, as is the case with traditional braided sleeving. The wrap-around design facilitates installation on assemblies where the wires are already terminated or where wires need to be broken-out. Nominal diameter is calculated by wrapping the sleeving around a mandrel of a given size to obtain 90 degrees of overlap (average value). The sizes available and lengths (on reel) supplied are: 5mm 812-5801 150m; 8mm 812-5810 100m; 13mm 812-5813 50m; 19mm 812-5817 25m; 25mm 812-5826 25m; 29mm 812-5829 15mm; 32mm 812-5823 15m; 38mm 812-5832 15m.

Monofilaments and multifilaments of polyester, black
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling

Wrap-around Woven Sleeving

Specifications
Attribute Value
Sleeve Diameter 32mm
Colour Black
Material Polyester
Sleeve Length 15m
Braided Yes
Minimum Cable Diameter 5mm
Maximum Cable Diameter 38mm
Minimum Operating Temperature -70°C
Maximum Operating Temperature +125°C
Discontinued product