TE Connectivity 0.64mm Pitch PLCC Socket, 100 Way, Panel Mount, Tin over Nickel Plated Contacts

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity PQFP IC Sockets

PQFP 0.65mm micro-pitch IC socket with a metric housing sub assembly for a 28mm square 0.65mm PQFP. This PQFP IC socket is made from high temperature thermoplastic and has a 9.49mm above board height.
Stock number 820-7776 is a black plastic 0.64mm cover for a 100 way PQFP 0.65mm micro-pitch IC socket

Specifications
Attribute Value
Number of Contacts 100
Body Orientation Straight
Contact Material Phosphor Bronze
Pitch 0.64mm
Contact Plating Tin over Nickel
Mounting Type Panel Mount
Termination Method Solder
Voltage Rating 250 V ac
Housing Material Polyphenylene Sulfide
Height 4.83mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Series 821939
Discontinued product