- RS Stock No.:
- 828-0510
- Mfr. Part No.:
- GS2110-WTBD
- Brand:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 828-0510
- Mfr. Part No.:
- GS2110-WTBD
- Brand:
- Mitsubishi
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mitsubishi Touch-Screen HMI Displays
The Mitsubishi electric GOT2000 is a touch-screen HMI 10in TFT LCD that provides you with a comprehensive range of options to ensure your application or process is covered. Equipped with a high-speed CPU, it provides responsive HMI operation. This stands true even under high load processes, including logging and device data transmission. This series of HMI proves its versatility by supporting a wide variety of communication options such as RS232, RS485/422, and Ethernet.
Note:
Backwards compatible with the previous generation (GOT1000 series) for a swift transition.
Note:
Backwards compatible with the previous generation (GOT1000 series) for a swift transition.
Features and Benefits
Premium processor coupled with expanded memory
Multi-touch operation
Double the speed for monitoring and booting of the previous generation
Simplified set-up and debugging controls for simple set-up
Supports a wide variety of image formats, including PNG
Resolution: 800x480pxiels
Multi-touch operation
Double the speed for monitoring and booting of the previous generation
Simplified set-up and debugging controls for simple set-up
Supports a wide variety of image formats, including PNG
Resolution: 800x480pxiels
Applications
Automation
Control Panel
Manufacturing Industry
Control Panel
Manufacturing Industry
Certifications
IP65F rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GS21 |
Product Range | GOT2000 |
Display Type | TFT LCD |
Manufacturer Part No. | GS2110-WTBD |
Display Resolution | 800 x 480pixels |
Number of Ports | 5 |
Port Type | Ethernet, RS232, RS422, SD Card, USB |
Processor Type | PLC CPU |
Processor Speed | 0.00015MHz |
Onboard Memory | 9 (Internal) MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65F |
Minimum Operating Temperature | 0°C |
Width | 272mm |
Display Colour | Colour |
Maximum Operating Temperature | +50°C |
Dimensions | 214 x 272 x 56 mm |
Display Size | 10 in |
Depth | 56mm |
Length | 214mm |