Siemens LOGO! Series Logic Module for Use with LOGO! 8, LOGO! 8.2, 12 → 24 V dc Supply, Relay Output, Digital
- RS Stock No.:
- 872-6319
- Mfr. Part No.:
- 6AV2132-0HA00-0AA1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 872-6319
- Mfr. Part No.:
- 6AV2132-0HA00-0AA1
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Logic Module Starter Kit
The Siemens LOGO! 8 series logic module starter kit is designed for the new starter and is individually equipped to highlight the advantages and possibilities of Siemens logic modules quickly and simply. The ED1052-1MD00-0BA8 Logic module has 8 digital inputs (of which 4 can be used as analogue) and 4 digital outputs. The LOGO! Soft Comfort V8 software makes it easy to create, test, simulate, change, archive and print out control programs on a PC. The software WinCC Basic which is used to configure the SIMATIC basic panels. It is featured with an integrated Web Server with Drag & Drop programming.
The Kit contains:
Logic module LOGO! 8 12/24RCE with display
SIMATIC HMI KP300 BASIC MONO PN
LOGO! POWER 24V 1.3A
LOGO! SOFT Comfort V 8
Software WINCC BASIC
Cat 6 Ethernet cable
A Systainer
The Kit contains:
Logic module LOGO! 8 12/24RCE with display
SIMATIC HMI KP300 BASIC MONO PN
LOGO! POWER 24V 1.3A
LOGO! SOFT Comfort V 8
Software WINCC BASIC
Cat 6 Ethernet cable
A Systainer
Features and Benefits
Allows communication via text messages and time synchronisation
Enhanced programme memory
Modern operator interface possible with graphical options
Additional GSM/GPS module
Easy to use
Offline simulation and online testing
Simplify handling
Large range of functions
Modular expansion
Simple configuration
Enhanced programme memory
Modern operator interface possible with graphical options
Additional GSM/GPS module
Easy to use
Offline simulation and online testing
Simplify handling
Large range of functions
Modular expansion
Simple configuration
Certifications
CSA certified
UL approved
CE
FM approved
UL approved
CE
FM approved
Specifications
Attribute | Value |
---|---|
Manufacturer Series | LOGO! |
Output Type | Relay |
For Use With | LOGO! 8, LOGO! 8.2 |
Supply Voltage | 12 → 24 V dc |
Input Type | Digital |
Number of Outputs | 4 |
Network Type | Ethernet |
Programming Interface | Computer |
Minimum Operating Temperature | 0°C |
Output Current | 1.3 A |
Programming Language Used | FBD |
Maximum Operating Temperature | +55°C |
Mounting Type | DIN Rail |
Width | 71.5mm |
Display Included | Yes |
Communication Port Type | RJ45 |