- RS Stock No.:
- 874-1217
- Brand:
- RS PRO
24 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$11.33
(exc. GST)
$13.03
(inc. GST)
Units | Per unit |
1 - 9 | $11.33 |
10 - 24 | $11.21 |
25 - 49 | $10.91 |
50 - 249 | $10.55 |
250 + | $8.68 |
- RS Stock No.:
- 874-1217
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Female RJ45 Couplers
Look to these RS PRO black plastic RJ45 feed-through couplers when you want to make a reliable connection in Cat5e cables. These RJ connectors are designed for use with cables that can support network operating speeds of up to 1000 Mbps. Faster than WiFi, an RJ45 connection lets you make use of the full speed of your network without interference.
Made from durable plastic, these RJ45 couplers are housed in a standard XLR format body. They're robust and well-suited for wall plugs or rack-mounting. Installation is straightforward, with no soldering or punch terminations required. Thanks to their low rear profile, they easily fit into limited spaces and can be either front-mounted or rear-mounted.
These couplers meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards and comply with RoHS (Restriction of Hazardous Substances) requirements. You'll find them used in offices with ethernet cables to connect computers.
Made from durable plastic, these RJ45 couplers are housed in a standard XLR format body. They're robust and well-suited for wall plugs or rack-mounting. Installation is straightforward, with no soldering or punch terminations required. Thanks to their low rear profile, they easily fit into limited spaces and can be either front-mounted or rear-mounted.
These couplers meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards and comply with RoHS (Restriction of Hazardous Substances) requirements. You'll find them used in offices with ethernet cables to connect computers.
Features and Benefits
Female RJ45 couplers
Compatible with Cat5e cables
XLR panel mounting
Straight body orientation
Made from durable black plastic
RoHS (Restriction of Hazardous Substances) compliant
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Compatible with Cat5e cables
XLR panel mounting
Straight body orientation
Made from durable black plastic
RoHS (Restriction of Hazardous Substances) compliant
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Interface Type | RJ45 |
LAN Category | Cat5e |
Shield Type | Shielded |