Crimp Tool Die 1205956

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

Phoenix Contact ZAP Series Pneumatic Hand Crimping Tool

A range of ZAP series pneumatic hand crimping tools with a 4 to 6 bar presssure range. These ZAP series pneumatic hand crimping tools use 0.2 l of air per compression and produce a trapezoidal crimp.
Stock number 803-4310, ZAP 25 has a Duo-Press die allowing front and lateral condcutor entry and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)
Stock number 803-4313, ZAP 25 T is a bench press crimper that is activated by a foot valve and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)

Stock number 882-2662, Replacement die for ZAP 25 and ZAP 25 T crimping pliers.

Phoenix Contact Ferrule Crimping Tools

Specifications
Attribute Value
Series ZAP 25
Discontinued product