- RS Stock No.:
- 889-2999
- Mfr. Part No.:
- EBM1000
- Brand:
- Matrix Technology Solutions
Discontinued product
- RS Stock No.:
- 889-2999
- Mfr. Part No.:
- EBM1000
- Brand:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EBM1000 E-block Sensors Bundle
The EBM1000 E-block Sensors Bundle is perfect for learning about sensing and the integration of sensing into your electronics designs. The bundle includes the entire range of e-blocks sensor modules with the EB090 Sensor Mother Board.
Sensor Modules
EBM002 Potentiometer
EBM003 Thermistor
EBM004 Digital Temperature
EBM006 Dual Trimmer
EBM007 Rotary Encoder
EBM008 Thermocouple
EBM009 Gyroscope
EBM011 Hall Effect
EBM012 Passive Infrared
EBM013 Capacitive Touch Pads
EBM014 Capacitive Touch Slider
EBM015 Magnetometer
EBM016 Humidity
EBM018 Colour
EBM019 Ultrasonic Distance
EBM020 Infrared
Here at RS, we also have each of the sensor modules and the sensor mother board sold seperately if you require it.
Sensor Modules
EBM002 Potentiometer
EBM003 Thermistor
EBM004 Digital Temperature
EBM006 Dual Trimmer
EBM007 Rotary Encoder
EBM008 Thermocouple
EBM009 Gyroscope
EBM011 Hall Effect
EBM012 Passive Infrared
EBM013 Capacitive Touch Pads
EBM014 Capacitive Touch Slider
EBM015 Magnetometer
EBM016 Humidity
EBM018 Colour
EBM019 Ultrasonic Distance
EBM020 Infrared
Here at RS, we also have each of the sensor modules and the sensor mother board sold seperately if you require it.
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Specifications
Attribute | Value |
---|---|
Kit Classification | Bundle |
Kit Name | E-block Sensor |