- RS Stock No.:
- 896-6879
- Brand:
- RS PRO
18 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$118.73
(exc. GST)
$136.54
(inc. GST)
Units | Per unit |
1 - 4 | $118.73 |
5 - 24 | $116.64 |
25 + | $95.99 |
- RS Stock No.:
- 896-6879
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Multi-Function Timer Relay, 110 V AC to 240 V AC, Panel Mounting
Use this versatile RS PRO timer relay to control the movement of loads or production processes. It can activate a multitude of different machinery and has an integrated time-delay function that you can pre-set to energise equipment at certain times.
The relay's 33 standard timing functions give you a wide range of settings to choose from and the unit's 2 x 4-digit display is quick and easy to programme. It offers enhanced safety, thanks to its lock facility that prevents unauthorised personnel from changing its settings. High timing accuracy ensures precise operation to keep your system running smoothly and efficiently.
Use this product to instruct any industrial electrical devices or machines, such as security lights, to activate. Its Ingress Protection (IP) rating of IP30 means it's protected from small tools and wires that are bigger than 1 mm.
The relay's 33 standard timing functions give you a wide range of settings to choose from and the unit's 2 x 4-digit display is quick and easy to programme. It offers enhanced safety, thanks to its lock facility that prevents unauthorised personnel from changing its settings. High timing accuracy ensures precise operation to keep your system running smoothly and efficiently.
Use this product to instruct any industrial electrical devices or machines, such as security lights, to activate. Its Ingress Protection (IP) rating of IP30 means it's protected from small tools and wires that are bigger than 1 mm.
Features and Benefits
DPDT (Double Pole Double Throw) contact configuration
Current operating range of 0.125 to 5 A
Dimensions of 92.5 (D) x 48 (L) x 48 mm (W)
Operating temperature range of -5°C to +55°C
Suitable for panel mounting
Two contacts
Multi-function timer
External power supply
Supply voltage of 110 to 240 V AC
DPDT (Double Pole Double Throw) switch configuration
PCB (Printed Circuit Board) pin terminal
Time delay of 200 milliseconds
Time increments of days, hours, minutes, seconds
Current operating range of 0.125 to 5 A
Dimensions of 92.5 (D) x 48 (L) x 48 mm (W)
Operating temperature range of -5°C to +55°C
Suitable for panel mounting
Two contacts
Multi-function timer
External power supply
Supply voltage of 110 to 240 V AC
DPDT (Double Pole Double Throw) switch configuration
PCB (Printed Circuit Board) pin terminal
Time delay of 200 milliseconds
Time increments of days, hours, minutes, seconds
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 240V ac |
Mounting Type | Panel Mount |
Mode of Operation | Multifunction |
Time Range | 0.1 s → 999days |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Days, Hours, Minutes, Seconds |
Maximum Current | 5A |
Maximum Voltage | 240V ac |
Switch Configuration | DPDT |
Terminal Type | PCB Pin |
Power Supply | External |
Minimum Voltage | 110V ac |
Width | 48mm |
Depth | 92.5mm |
Maximum Operating Temperature | +55°C |
Minimum Current | 2A |
Length | 48mm |
Time Delay | 200ms |
Minimum Operating Temperature | -5°C |