LTC6910-2CTS8#TRMPBF Linear Technology, Programmable Gain Amplifier, Rail to Rail Output 55dB, 8-Pin TSOT-23

  • RS Stock No. 919-9843
  • Mfr. Part No. LTC6910-2CTS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Programmable Gain Amplifiers (PGA), Linear Technology

Low noise, digitally Programmable Gain Amplifiers (PGA) are easy to use and occupy very little Printed Circuit Board (PCB) space.

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 10.5 V
Typical Dual Supply Voltage 10.5V
Maximum Input Offset Voltage 1.5mV
Maximum Input Resistance 100MΩ
Number of Channels per Chip 1
Rail to Rail Rail to Rail Output
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 8
Minimum CMRR 55dB
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Width 1.75mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
On back order for despatch 23/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 2.943
(exc. GST)
$ 3.384
(inc. GST)
units
Per unit
Per Reel*
500 +
$2.943
$1,471.50
*price indicative
Related Products
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.