- RS Stock No.:
- 201-8074
- Mfr. Part No.:
- PALMA1
- Brand:
- ICM Industrie
Discontinued product
- RS Stock No.:
- 201-8074
- Mfr. Part No.:
- PALMA1
- Brand:
- ICM Industrie
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Neutral Protective screen is to be placed on a desk in a classroom, meeting room, training room, or in a restaurant or in a supermarket cash counter. It protects from various viruses which is spread mainly through droplets in the air from sneezes and coughs, the main vector of contamination. It acts as a barrier to the airborne droplets and protects the people like cashiers, pharmacists and receptionists on the either side amongst the ones standing in front and protects them by getting infected. There are different variants available in various sized according to the application.
Easy to fix, install & remove
Light-weight, Transparent, Unbreakable & Washable
Provides utmost protection by acting as a barrier
Consists of a small cut-out for passing documents or cash
Light-weight, Transparent, Unbreakable & Washable
Provides utmost protection by acting as a barrier
Consists of a small cut-out for passing documents or cash
Specifications
Attribute | Value |
---|---|
Height | 750mm |
Width | 600mm |
Thickness | 3mm |