Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 24 V dc

N

Subtotal (1 unit)*

$232.96

(exc. GST)

$267.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.96

*price indicative

RS Stock No.:
436-476
Mfr. Part No.:
XS2M12PC410D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links