Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 240 V ac

N

Subtotal (1 unit)*

$581.50

(exc. GST)

$668.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$581.50

*price indicative

RS Stock No.:
437-006
Mfr. Part No.:
XSDA400519
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Fixed

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Clamp Terminal

Supply Voltage

240 V ac

COO (Country of Origin):
FR

Related links