Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M8, 1.5 mm Detection, 2-Wire NC, 24 V dc

Subtotal (1 unit)*

$126.25

(exc. GST)

$145.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.25

*price indicative

RS Stock No.:
437-353
Mfr. Part No.:
XS508BSCBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

1.5 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links